FDMS86182 | |
---|---|
DigiKey Part Number | FDMS86182TR-ND - Tape & Reel (TR) FDMS86182CT-ND - Cut Tape (CT) FDMS86182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86182 |
Description | MOSFET N-CH 100V 78A 8PQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 78A (Tc) 83W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2635 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.43900 | ¥134.39 |
100 | ¥10.69570 | ¥1,069.57 |
500 | ¥9.05032 | ¥4,525.16 |
1,000 | ¥7.67912 | ¥7,679.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.29518 | ¥21,885.54 |
6,000 | ¥7.02092 | ¥42,125.52 |
9,000 | ¥6.78849 | ¥61,096.41 |