FDMS86180 | |
---|---|
DigiKey Part Number | FDMS86180TR-ND - Tape & Reel (TR) FDMS86180CT-ND - Cut Tape (CT) FDMS86180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86180 |
Description | MOSFET N-CH 100V 151A POWER56 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 151A (Tc) 138W (Tc) Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 67A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 370µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6215 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥36.34500 | ¥363.45 |
100 | ¥29.40340 | ¥2,940.34 |
500 | ¥26.13608 | ¥13,068.04 |
1,000 | ¥22.37902 | ¥22,379.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.07221 | ¥63,216.63 |