78A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,413 In Stock | 1 : ¥5.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 78A (Tc) | 4.5V, 10V | 3.5mOhm @ 40A, 10V | 2.35V @ 100µA | 54 nC @ 4.5 V | ±20V | 5110 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
8,418 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥3.00895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 20 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,932 In Stock | 1 : ¥8.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 78A (Tc) | 4.5V, 10V | 3.2mOhm @ 40A, 10V | 2.35V @ 100µA | 54 nC @ 4.5 V | ±20V | 5110 pF @ 15 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,422 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.29518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 78A (Tc) | 6V, 10V | 7.2mOhm @ 28A, 10V | 4V @ 150µA | 24 nC @ 6 V | ±20V | 2635 pF @ 50 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
6,376 In Stock | 1 : ¥23.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 78A (Tc) | 10V | 15.5mOhm @ 33A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4460 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
305 In Stock | 1 : ¥277.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 78A (Tc) | 10V | 30mOhm @ 50A, 10V | 5V @ 4mA | 183 nC @ 10 V | ±30V | 10800 pF @ 25 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
18,887 In Stock | 1 : ¥5.83000 Cut Tape (CT) 5,000 : ¥2.10897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 78A (Tc) | 4.5V, 10V | 3.8mOhm @ 19A, 10V | 2.5V @ 250µA | 25 nC @ 4.5 V | ±20V | 2557 pF @ 15 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
4,918 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.53882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 20 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,553 In Stock 30,000 Factory | 1 : ¥26.19000 Cut Tape (CT) 3,000 : ¥12.21208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 78A (Tc) | 6V, 10V | 7.2mOhm @ 28A, 10V | 4V @ 150µA | 37 nC @ 10 V | ±20V | 2635 pF @ 50 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6), Power56 | 8-PowerTDFN | |||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 78A (Tc) | 4.5V, 10V | 4.5mOhm @ 35A, 10V | 2V @ 250µA | 23 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,484 In Stock | 1 : ¥122.08000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 78A (Tc) | 10V | 41mOhm @ 21.7A, 10V | 4V @ 250µA | 139 nC @ 10 V | ±30V | 6120 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
7,474 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 10mOhm @ 25A, 10V | 2.8V @ 1mA | 81 nC @ 10 V | ±16V | 5251 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,200 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 10mOhm @ 25A, 10V | 2.8V @ 1mA | 81 nC @ 10 V | ±16V | 5251 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥176.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 78A (Tc) | 10V | 68mOhm @ 500mA, 10V | 5V @ 4mA | 147 nC @ 10 V | ±30V | 9900 pF @ 25 V | - | 1130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 30 : ¥91.50633 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 78A (Tc) | 10V | 68mOhm @ 500mA, 10V | 5V @ 4mA | 147 nC @ 10 V | ±30V | 9900 pF @ 25 V | - | 1130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
0 In Stock | 2,000 : ¥5.31967 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 78A (Tc) | 4.5V, 10V | 6.2mOhm @ 20A, 10V | 2.4V @ 250µA | 66 nC @ 10 V | ±20V | 2490 pF @ 12 V | - | 10.7W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1,000 : ¥5.93158 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 11mOhm @ 39A, 10V | 4V @ 250µA | 76 nC @ 10 V | ±20V | 5015 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 78A (Tc) | 10V | 9.6mOhm @ 15A, 10V | 2.8V @ 1mA | 63 nC @ 10 V | ±16V | 4000 pF @ 25 V | - | 128W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 10mOhm @ 25A, 10V | 2.8V @ 1mA | 81 nC @ 10 V | ±16V | 5251 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,600 : ¥4.92953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 78A (Tc) | 4.5V, 10V | 6.3mOhm @ 39A, 10V | 2.5V @ 1mA | 53.6 nC @ 10 V | ±20V | 3810 pF @ 25 V | - | 116W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : ¥12.81000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 78A (Tc) | - | 11mOhm @ 78A, 10V | 2V @ 94µA | 79 nC @ 10 V | - | 2700 pF @ 30 V | - | - | - | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.17938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 11mOhm @ 35A, 10V | 4V @ 250µA | 76 nC @ 10 V | ±20V | 5015 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 250 : ¥17.38080 Bag | Bag | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 78A (Tc) | 10V | 15.5mOhm @ 33A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±30V | 4530 pF @ 25 V | - | 310W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 12,000 : ¥143.05995 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 78A (Tc) | 10V | 41mOhm @ 21.7A, 10V | 4V @ 250µA | 139 nC @ 10 V | ±30V | 6120 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 |