Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,498 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.84108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 60A (Tc) | 10V | 19.5mOhm @ 30A, 10V | 4V @ 250µA | 85 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥13.96000 Cut Tape (CT) 2,500 : ¥6.29160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5A (Tc) | 10V | 63mOhm @ 2.5A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 2710 pF @ 25 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 1,000 : ¥5.93158 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 11mOhm @ 39A, 10V | 4V @ 250µA | 76 nC @ 10 V | ±20V | 5015 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 3,000 : ¥6.71619 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 25A (Tc) | 10V | 63mOhm @ 3A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±20V | 2710 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock | 1,000 : ¥7.19737 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 65A (Tc) | 10V | 19.5mOhm @ 30A, 10V | 4V @ 250µA | 85 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.17938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 11mOhm @ 35A, 10V | 4V @ 250µA | 76 nC @ 10 V | ±20V | 5015 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 65A (Tc) | 10V | 19.5mOhm @ 30A, 10V | 4V @ 250µA | 85 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 65A (Tc) | 10V | 19.5mOhm @ 30A, 10V | 4V @ 250µA | 85 nC @ 10 V | ±20V | 5800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 90A (Tc) | 10V | 8mOhm @ 45A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 5.5mOhm @ 60A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 315W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 78A (Tc) | 10V | 11mOhm @ 39A, 10V | 4V @ 250µA | 76 nC @ 10 V | ±20V | 5015 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 68 V | 85A (Tc) | 10V | 9.8mOhm @ 40A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 5600 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 |