IRFP4321PBF | |
---|---|
DigiKey Part Number | IRFP4321PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP4321PBF |
Description | MOSFET N-CH 150V 78A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 78A (Tc) 310W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 33A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
25 | ¥18.48840 | ¥462.21 |
100 | ¥15.84740 | ¥1,584.74 |
500 | ¥15.50012 | ¥7,750.06 |