US2882LUA-AAA-000-BU | |
---|---|
DigiKey Part Number | US2882LUA-AAA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | US2882LUA-AAA-000-BU |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 50mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥6.40100 | ¥64.01 |
25 | ¥5.51200 | ¥137.80 |
50 | ¥5.31660 | ¥265.83 |
100 | ¥4.52860 | ¥452.86 |
500 | ¥3.93810 | ¥1,969.05 |
1,000 | ¥3.44588 | ¥3,445.88 |
5,000 | ¥3.05207 | ¥15,260.35 |