FDMA910PZ | |
---|---|
DigiKey Part Number | FDMA910PZTR-ND - Tape & Reel (TR) FDMA910PZCT-ND - Cut Tape (CT) FDMA910PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA910PZ |
Description | MOSFET P-CH 20V 9.4A 6MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.4A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2805 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.32200 | ¥63.22 |
100 | ¥4.91360 | ¥491.36 |
500 | ¥4.16516 | ¥2,082.58 |
1,000 | ¥3.39295 | ¥3,392.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19408 | ¥9,582.24 |
6,000 | ¥3.04197 | ¥18,251.82 |
9,000 | ¥2.90157 | ¥26,114.13 |