9.4A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,955 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.19408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | 1.8V, 4.5V | 20mOhm @ 9.4A, 4.5V | 1.5V @ 250µA | 29 nC @ 4.5 V | ±8V | 2805 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
7,202 In Stock 1,131,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.46155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 15.3 nC @ 10 V | ±20V | 925 pF @ 30 V | - | 1.06W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (SWP) (Type F) | 6-UDFN Exposed Pad | ||
6,937 In Stock | 1 : ¥13.71000 Cut Tape (CT) 2,500 : ¥5.74686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 9.4A (Ta) | 5V | 10.5mOhm @ 10A, 5V | 2.5V @ 3mA | 5.5 nC @ 5 V | +6V, -4V | 664 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
6,255 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.94435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | 1.5V, 4.5V | 14.4mOhm @ 9.4A, 4.5V | 900mV @ 250µA | 38 nC @ 4.5 V | ±10V | 2000 pF @ 10 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
2,365 In Stock 112,500 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.80573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 12.9 nC @ 10 V | ±20V | 604 pF @ 20 V | - | 2.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,860 In Stock 84,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.15428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 15.3 nC @ 10 V | ±20V | 925 pF @ 30 V | - | 1.06W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (SWP) (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock 192,878 Marketplace | Obsolete | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.4A (Ta) | 1.8V, 10V | 11.4mOhm @ 8A, 10V | 1.1V @ 250µA | 7.5 nC @ 4.5 V | ±12V | 690 pF @ 15 V | - | 2.37W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (1.6x1.6) | 6-PowerUFDFN | |||
89,038 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | 1.5V, 4.5V | 14.5mOhm @ 9.4A, 4.5V | 1V @ 250µA | 17.5 nC @ 4.5 V | ±8V | 1680 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
33,686 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | 1.5V, 4.5V | 14.5mOhm @ 9.4A, 4.5V | 1V @ 250µA | 17.5 nC @ 4.5 V | ±8V | 1680 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
11,154 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | - | 14.5mOhm @ 9.4A, 4.5V | 1V @ 250µA | 17.5 nC @ 4.5 V | - | 1680 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
0 In Stock Check Lead Time | 10,000 : ¥1.92828 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 15.3 nC @ 10 V | ±20V | 925 pF @ 30 V | - | 1.06W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (SWP) (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock 30,000 Factory Check Lead Time | 10,000 : ¥2.20331 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 15.3 nC @ 10 V | ±20V | 925 pF @ 30 V | - | 1.06W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (SWP) (Type F) | 6-UDFN Exposed Pad | |||
0 In Stock 21,000 Factory Check Lead Time | 3,000 : ¥2.46155 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 10A, 10V | 3V @ 250µA | 15.3 nC @ 10 V | ±20V | 925 pF @ 30 V | - | 1.06W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (SWP) (Type F) | 6-UDFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : ¥2.90713 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 18mOhm @ 9A, 10V | 3V @ 250µA | 42 nC @ 4.5 V | ±20V | 2720 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 3,000 : ¥2.83583 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | - | 14.5mOhm @ 9.4A, 4.5V | 1V @ 250µA | 17.5 nC @ 4.5 V | - | 1680 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
0 In Stock 22,500 Factory Check Lead Time | 2,500 : ¥2.87514 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 12.9 nC @ 10 V | ±20V | 604 pF @ 20 V | - | 2.14W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥3.79167 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Ta) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 750 : ¥4.94449 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Ta) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.4A (Ta) | 1.5V, 4.5V | 14.5mOhm @ 9.4A, 4.5V | 1V @ 250µA | 17.5 nC @ 4.5 V | ±8V | 1680 pF @ 10 V | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
0 In Stock | 4,000 : ¥7.59844 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 15.5mOhm @ 9.4A, 10V | 2V @ 250µA | 34 nC @ 4.5 V | ±12V | 2460 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 15.5mOhm @ 9.4A, 10V | 2V @ 250µA | 34 nC @ 4.5 V | ±12V | 2460 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 95 : ¥14.92547 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 15.5mOhm @ 9.4A, 10V | 2V @ 250µA | 34 nC @ 4.5 V | ±12V | 2460 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 9.4A (Ta) | 4.5V, 10V | 15.5mOhm @ 9.4A, 10V | 2V @ 250µA | 34 nC @ 4.5 V | ±12V | 2460 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.4A (Ta) | 4.5V, 10V | 12mOhm @ 12.4A, 10V | 2V @ 250µA | 10.5 nC @ 5 V | ±12V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.4A (Ta) | 4.5V, 10V | 12mOhm @ 12.4A, 10V | 2V @ 250µA | 10.5 nC @ 5 V | ±12V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |