FDMA7628 | |
---|---|
DigiKey Part Number | 2156-FDMA7628-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMA7628 |
Description | FDMA7628 - SINGLE N-CHANNEL 1.5 |
Customer Reference | |
Detailed Description | N-Channel 20 V 9.4A (Ta) 1.9W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case |