DMN4030LK3-13 | |
---|---|
DigiKey Part Number | 31-DMN4030LK3-13TR-ND - Tape & Reel (TR) 31-DMN4030LK3-13CT-ND - Cut Tape (CT) 31-DMN4030LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4030LK3-13 |
Description | MOSFET N-CH 40V 9.4A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.4A (Ta) 2.14W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 604 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12100 | ¥41.21 |
100 | ¥2.85130 | ¥285.13 |
500 | ¥2.38232 | ¥1,191.16 |
1,000 | ¥2.02749 | ¥2,027.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80573 | ¥4,514.32 |
5,000 | ¥1.71069 | ¥8,553.45 |
12,500 | ¥1.61631 | ¥20,203.88 |