FDMA908PZ | |
---|---|
DigiKey Part Number | FDMA908PZTR-ND - Tape & Reel (TR) FDMA908PZCT-ND - Cut Tape (CT) FDMA908PZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA908PZ |
Description | MOSFET P-CH 12V 12A 6MICROFET |
Customer Reference | |
Detailed Description | P-Channel 12 V 12A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA908PZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3957 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.00100 | ¥60.01 |
100 | ¥4.15480 | ¥415.48 |
500 | ¥3.47148 | ¥1,735.74 |
1,000 | ¥2.95444 | ¥2,954.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63131 | ¥7,893.93 |
6,000 | ¥2.49283 | ¥14,956.98 |
9,000 | ¥2.30818 | ¥20,773.62 |
30,000 | ¥2.28532 | ¥68,559.60 |