AP2202K-ADJTRG1 | |
---|---|
DigiKey Part Number | AP2202K-ADJTRG1DITR-ND - Tape & Reel (TR) AP2202K-ADJTRG1DICT-ND - Cut Tape (CT) AP2202K-ADJTRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2202K-ADJTRG1 |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP2202K-ADJTRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.66000 | ¥66.50 |
100 | ¥1.83740 | ¥183.74 |
250 | ¥1.54704 | ¥386.76 |
500 | ¥1.25692 | ¥628.46 |
1,000 | ¥0.96687 | ¥966.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87016 | ¥2,610.48 |
6,000 | ¥0.82182 | ¥4,930.92 |
15,000 | ¥0.74930 | ¥11,239.50 |
30,000 | ¥0.70096 | ¥21,028.80 |
75,000 | ¥0.62844 | ¥47,133.00 |