ST25DV64KC-JF6D3 | |
---|---|
DigiKey Part Number | 497-ST25DV64KC-JF6D3TR-ND - Tape & Reel (TR) 497-ST25DV64KC-JF6D3CT-ND - Cut Tape (CT) 497-ST25DV64KC-JF6D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV64KC-JF6D3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 64- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV64KC-JF6D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | 12-UFDFPN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥14.30900 | ¥143.09 |
25 | ¥12.90200 | ¥322.55 |
100 | ¥11.17480 | ¥1,117.48 |
250 | ¥10.25596 | ¥2,563.99 |
500 | ¥9.66096 | ¥4,830.48 |
1,000 | ¥9.14186 | ¥9,141.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.18138 | ¥40,906.90 |
10,000 | ¥7.85530 | ¥78,553.00 |