NX3L4053PW,118 | |
---|---|
DigiKey Part Number | 568-12395-2-ND - Tape & Reel (TR) 568-12395-1-ND - Cut Tape (CT) 568-12395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L4053PW,118 |
Description | IC SWITCH SPDTX3 800MOHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 800mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 800mOhm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥8.22280 | ¥205.57 |
100 | ¥6.75500 | ¥675.50 |
250 | ¥6.31464 | ¥1,578.66 |
500 | ¥5.58020 | ¥2,790.10 |
1,000 | ¥4.40546 | ¥4,405.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.11180 | ¥10,279.50 |
5,000 | ¥3.90619 | ¥19,530.95 |
12,500 | ¥3.75935 | ¥46,991.88 |