SP0504BAHTG | |
---|---|
DigiKey Part Number | F3157TR-ND - Tape & Reel (TR) F3157CT-ND - Cut Tape (CT) F3157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0504BAHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP0504BAHTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.91100 | ¥59.11 |
100 | ¥4.59910 | ¥459.91 |
500 | ¥3.89802 | ¥1,949.01 |
1,000 | ¥3.17531 | ¥3,175.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98919 | ¥8,967.57 |
6,000 | ¥2.84685 | ¥17,081.10 |
9,000 | ¥2.71546 | ¥24,439.14 |
30,000 | ¥2.68368 | ¥80,510.40 |