SOT-23-5 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,333 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
73,714 In Stock 678,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.98919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
39,508 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 16V | 25A (8/20µs) | 400W | Yes | Ethernet | 3.8pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
198,572 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.88151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3V | 5.3V | - | - | 500W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,423 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 12V | 14.2V | - | - | 300W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,583 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,882 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,303 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 4.5V | 3V (Typ) | 12A (8/20µs) | 85W | No | General Purpose | 2.3pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,649 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥0.99596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.25V | 6.1V | - | - | 400W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
13,730 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 12V | 14.2V | 35V | 14A (8/20µs) | 300W | No | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-5 | |||
0 In Stock 2,990 Marketplace | 3,000 : ¥2.00872 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Steering (Rail to Rail) | 2 | - | - | - | 4.8V (Typ) | 1A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,649 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 8.8V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 6,000 : ¥0.79602 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 4 | 5V (Max) | 5.5V | 15V | 5A (8/20µs) | 70W | No | General Purpose | 13pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-5 | ||
0 In Stock Check Lead Time | 3,000 : ¥1.10074 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 4 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥1.35049 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 5V | 5.1V | 15V | 5A (8/20µs) | 75W | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥1.86691 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 24V | 25V | 25V | 15A (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥1.86691 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 5V | 5.1V | 7V | 5.1A (8/20µs) | - | No | General Purpose | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥2.25685 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 5V | 6V | 18V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : ¥2.25685 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 10V | 11V | 24V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : ¥2.34683 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 8V | 10V | 22V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : ¥2.65858 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : ¥2.82962 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Zener | 4 | - | 5.5V | 6.2V | 8V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 5V | 6.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | - | - | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Zener | - | 4 | 5V | 6.1V | - | - | - | No | General Purpose | 12pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |