BCV26 | |
---|---|
DigiKey Part Number | BCV26FSTR-ND - Tape & Reel (TR) BCV26FSCT-ND - Cut Tape (CT) BCV26FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV26 |
Description | TRANS PNP DARL 30V 1.2A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCV26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.97040 | ¥97.04 |
500 | ¥0.79176 | ¥395.88 |
1,000 | ¥0.58741 | ¥587.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49418 | ¥1,482.54 |
6,000 | ¥0.47248 | ¥2,834.88 |
9,000 | ¥0.40863 | ¥3,677.67 |
30,000 | ¥0.40096 | ¥12,028.80 |
75,000 | ¥0.33201 | ¥24,900.75 |
150,000 | ¥0.32690 | ¥49,035.00 |