BTA06-600BRG | |
---|---|
DigiKey Part Number | 497-6661-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-600BRG |
Description | TRIAC 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-600BRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
50 | ¥6.46940 | ¥323.47 |
100 | ¥5.12620 | ¥512.62 |
500 | ¥4.34528 | ¥2,172.64 |
1,000 | ¥3.53966 | ¥3,539.66 |
2,000 | ¥3.33216 | ¥6,664.32 |
5,000 | ¥3.17348 | ¥15,867.40 |
10,000 | ¥3.02701 | ¥30,270.10 |