AR0130CSSC00SPBA0-DR | |
---|---|
DigiKey Part Number | AR0130CSSC00SPBA0-DROS-ND |
Manufacturer | |
Manufacturer Product Number | AR0130CSSC00SPBA0-DR |
Description | IMAGE SENSOR RGB CMOS |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-PLCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AR0130CSSC00SPBA0-DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-PLCC (11.43x11.43) | |
Operating Temperature | -30°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.75000 | ¥92.75 |
10 | ¥74.18200 | ¥741.82 |
25 | ¥68.62200 | ¥1,715.55 |
80 | ¥59.34800 | ¥4,747.84 |
440 | ¥55.63873 | ¥24,481.04 |