AR0135CS2M25SUEA0-TPBR | |
---|---|
DigiKey Part Number | 5556-AR0135CS2M25SUEA0-TPBRTR-ND - Tape & Reel (TR) 5556-AR0135CS2M25SUEA0-TPBRCT-ND - Cut Tape (CT) 5556-AR0135CS2M25SUEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0135CS2M25SUEA0-TPBR |
Description | IMAGE SENSOR 1MP 1/3 CIS SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.8V ~ 2.8V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.52000 | ¥279.52 |
10 | ¥232.89900 | ¥2,328.99 |
25 | ¥206.28360 | ¥5,157.09 |
100 | ¥199.62980 | ¥19,962.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥164.71107 | ¥329,422.14 |