ADM1032ARMZ-REEL | |
---|---|
DigiKey Part Number | ADM1032ARMZ-REELOSTR-ND - Tape & Reel (TR) ADM1032ARMZ-REELOSCT-ND - Cut Tape (CT) ADM1032ARMZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1032ARMZ-REEL |
Description | SENSOR DIGITAL 0C-100C MICRO8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1032ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 120°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 100°C | |
Operating Temperature | 0°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥8.17800 | ¥81.78 |
25 | ¥6.86880 | ¥171.72 |
100 | ¥5.43200 | ¥543.20 |
250 | ¥4.74448 | ¥1,186.12 |
500 | ¥4.32862 | ¥2,164.31 |
1,000 | ¥3.98485 | ¥3,984.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37894 | ¥10,136.82 |
6,000 | ¥3.25191 | ¥19,511.46 |
15,000 | ¥3.15028 | ¥47,254.20 |