2N3055G | |
---|---|
DigiKey Part Number | 2N3055GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3055G |
Description | TRANS NPN 60V 15A TO204 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 15 A 2.5MHz 115 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N3055G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 115 W | |
Frequency - Transition | 2.5MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.02000 | ¥37.02 |
10 | ¥31.09800 | ¥310.98 |
25 | ¥29.34720 | ¥733.68 |
100 | ¥25.15560 | ¥2,515.56 |
300 | ¥23.75833 | ¥7,127.50 |
500 | ¥22.36074 | ¥11,180.37 |
1,000 | ¥19.14647 | ¥19,146.47 |
2,400 | ¥18.02839 | ¥43,268.14 |