2N5684G

DigiKey Part Number
2N5684GOS-ND
Manufacturer
Manufacturer Product Number
2N5684G
Description
TRANS PNP 80V 50A TO204
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 50 A 2MHz 300 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N5684G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
5V @ 10A, 50A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 25A, 2V
Power - Max
300 W
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204 (TO-3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥124.29000¥124.29
10¥109.51500¥1,095.15
25¥100.63880¥2,515.97
100¥94.71800¥9,471.80
300¥91.75797¥27,527.39
500¥85.83814¥42,919.07
1,000¥78.73429¥78,734.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.