2N5684G | |
---|---|
DigiKey Part Number | 2N5684GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5684G |
Description | TRANS PNP 80V 50A TO204 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 50 A 2MHz 300 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5684G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 5V @ 10A, 50A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 25A, 2V | |
Power - Max | 300 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AE | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.29000 | ¥124.29 |
10 | ¥109.51500 | ¥1,095.15 |
25 | ¥100.63880 | ¥2,515.97 |
100 | ¥94.71800 | ¥9,471.80 |
300 | ¥91.75797 | ¥27,527.39 |
500 | ¥85.83814 | ¥42,919.07 |
1,000 | ¥78.73429 | ¥78,734.29 |