4651 | |
---|---|
DigiKey Part Number | 36-4651-ND |
Manufacturer | |
Manufacturer Product Number | 4651 |
Description | THERM PAD 41.28X27.76MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 41.28mm x 27.76mm Rhombus |
Datasheet | Datasheet |
EDA/CAD Models | 4651 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.28mm x 27.76mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.61000 | ¥1.61 |
25 | ¥1.28720 | ¥32.18 |
100 | ¥1.04670 | ¥104.67 |
250 | ¥0.97212 | ¥243.03 |
500 | ¥0.88578 | ¥442.89 |
1,000 | ¥0.72472 | ¥724.72 |
2,500 | ¥0.66433 | ¥1,660.83 |
5,000 | ¥0.64422 | ¥3,221.10 |