56-03-8G | |
---|---|
DigiKey Part Number | 56-03-8G-ND |
Manufacturer | |
Manufacturer Product Number | 56-03-8G |
Description | THERM PAD 42.85X30.15MM OPAQUE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Opaque 42.85mm x 30.15mm Rhombus |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator | |
Shape | Rhombus | |
Outline | 42.85mm x 30.15mm | |
Thickness | 0.0020" (0.051mm) | |
Material | Mica | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Opaque | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72800 | ¥47.28 |
25 | ¥4.49080 | ¥112.27 |
50 | ¥4.37260 | ¥218.63 |
100 | ¥4.31450 | ¥431.45 |
250 | ¥4.16204 | ¥1,040.51 |