60-11-4511-T441-08 | |
---|---|
DigiKey Part Number | 1944-1319-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-4511-T441-08 |
Description | THERM PAD 40.46X27.94MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 40.46mm x 27.94mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 40.46mm x 27.94mm | |
Thickness | 0.0080" (0.203mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.1W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥8.50100 | ¥85.01 |
25 | ¥8.27360 | ¥206.84 |
50 | ¥8.05120 | ¥402.56 |
100 | ¥7.60400 | ¥760.40 |
250 | ¥7.15648 | ¥1,789.12 |
500 | ¥6.70910 | ¥3,354.55 |
1,000 | ¥6.26191 | ¥6,261.91 |
5,000 | ¥6.03826 | ¥30,191.30 |