1N4751A-T50A | |
---|---|
DigiKey Part Number | 1N4751A-T50ACT-ND - Cut Tape (CT) 1N4751A-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4751A-T50A |
Description | DIODE ZENER 30V 1W DO41 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10590 | ¥110.59 |
500 | ¥0.90226 | ¥451.13 |
1,000 | ¥0.66943 | ¥669.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56317 | ¥1,689.51 |
6,000 | ¥0.53844 | ¥3,230.64 |
9,000 | ¥0.46567 | ¥4,191.03 |
30,000 | ¥0.45694 | ¥13,708.20 |
75,000 | ¥0.37836 | ¥28,377.00 |
150,000 | ¥0.37254 | ¥55,881.00 |