LT1101ISW#PBF | |
---|---|
DigiKey Part Number | 505-LT1101ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1101ISW#PBF |
Description | IC INST AMP 1 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1101ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 94µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.14000 | ¥162.14 |
10 | ¥148.99200 | ¥1,489.92 |
47 | ¥142.81574 | ¥6,712.34 |
141 | ¥125.83184 | ¥17,742.29 |
282 | ¥119.65645 | ¥33,743.12 |
517 | ¥111.93648 | ¥57,871.16 |