SN74AHCT1G08DCK3 | |
---|---|
DigiKey Part Number | 296-SN74AHCT1G08DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G08DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G08DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G08DCK3 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G08DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.78000 | ¥27.80 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.89580 | ¥189.58 |
250 | ¥1.71792 | ¥429.48 |
500 | ¥1.42174 | ¥710.87 |
1,000 | ¥1.06622 | ¥1,066.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97741 | ¥2,932.23 |
6,000 | ¥0.91816 | ¥5,508.96 |
15,000 | ¥0.85893 | ¥12,883.95 |
30,000 | ¥0.78784 | ¥23,635.20 |
75,000 | ¥0.75823 | ¥56,867.25 |