G6S-2-Y DC5 | |
---|---|
DigiKey Part Number | Z3306-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2-Y DC5 |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2-Y DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.61000 | ¥33.61 |
10 | ¥31.48100 | ¥314.81 |
25 | ¥27.98040 | ¥699.51 |
50 | ¥26.58080 | ¥1,329.04 |
100 | ¥25.18290 | ¥2,518.29 |
250 | ¥22.38444 | ¥5,596.11 |
500 | ¥20.98542 | ¥10,492.71 |
1,000 | ¥19.58639 | ¥19,586.39 |