G6S-2-Y DC24 | |
---|---|
DigiKey Part Number | Z3305-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2-Y DC24 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6S-2-Y DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.99000 | ¥37.99 |
10 | ¥35.61000 | ¥356.10 |
25 | ¥31.65240 | ¥791.31 |
50 | ¥30.07040 | ¥1,503.52 |
100 | ¥28.48740 | ¥2,848.74 |
250 | ¥25.32232 | ¥6,330.58 |
500 | ¥23.73968 | ¥11,869.84 |
1,000 | ¥22.15706 | ¥22,157.06 |