TJA1028T/5V0/20/DZ | |
---|---|
DigiKey Part Number | 568-TJA1028T/5V0/20/DZTR-ND - Tape & Reel (TR) 568-TJA1028T/5V0/20/DZCT-ND - Cut Tape (CT) 568-TJA1028T/5V0/20/DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1028T/5V0/20/DZ |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.62400 | ¥126.24 |
25 | ¥11.91200 | ¥297.80 |
100 | ¥10.14880 | ¥1,014.88 |
250 | ¥9.52952 | ¥2,382.38 |
500 | ¥8.33834 | ¥4,169.17 |
1,000 | ¥6.90885 | ¥6,908.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.43243 | ¥16,081.08 |
5,000 | ¥6.19419 | ¥30,970.95 |
12,500 | ¥5.95595 | ¥74,449.38 |