PCT2075GV/P110X | |
---|---|
DigiKey Part Number | 568-14667-2-ND - Tape & Reel (TR) 568-14667-1-ND - Cut Tape (CT) 568-14667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075GV/P110X |
Description | DIGITAL TEMP SENSOR & THERMAL WA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.13800 | ¥61.38 |
25 | ¥5.28760 | ¥132.19 |
50 | ¥5.10060 | ¥255.03 |
100 | ¥4.34480 | ¥434.48 |
500 | ¥3.77778 | ¥1,888.89 |
1,000 | ¥3.30555 | ¥3,305.55 |