PCF85162T/1Y | |
---|---|
DigiKey Part Number | 568-PCF85162T/1YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF85162T/1Y |
Description | 32 X 4 UNIVERSAL LCD DRIVER FOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 32 Segment | |
Interface | I2C | |
Digits or Characters | 8 Characters, 16 Characters, 128 Elements | |
Current - Supply | 3.5 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.25451 | ¥16,509.02 |
6,000 | ¥7.94879 | ¥47,692.74 |
10,000 | ¥7.64307 | ¥76,430.70 |