CD4054BM96 | |
---|---|
DigiKey Part Number | 296-38057-2-ND - Tape & Reel (TR) 296-38057-1-ND - Cut Tape (CT) 296-38057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4054BM96 |
Description | IC DRVR 4 SEGMENT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4054BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 4 Segment | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥3.07720 | ¥76.93 |
100 | ¥2.46130 | ¥246.13 |
250 | ¥2.28528 | ¥571.32 |
500 | ¥1.93374 | ¥966.87 |
1,000 | ¥1.49418 | ¥1,494.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.08780 | ¥2,719.50 |