NX5L2750CGUX | |
---|---|
DigiKey Part Number | 568-12399-2-ND - Tape & Reel (TR) 568-12399-1-ND - Cut Tape (CT) 568-12399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5L2750CGUX |
Description | IC ANALOG SWITCH SPDT 10XQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 100MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.44400 | ¥64.44 |
25 | ¥6.11760 | ¥152.94 |
100 | ¥5.02420 | ¥502.42 |
250 | ¥4.69640 | ¥1,174.10 |
500 | ¥4.15030 | ¥2,075.15 |
1,000 | ¥3.27654 | ¥3,276.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.05808 | ¥12,232.32 |
8,000 | ¥2.90516 | ¥23,241.28 |
12,000 | ¥2.79595 | ¥33,551.40 |
28,000 | ¥2.70858 | ¥75,840.24 |