NXS0104GU12X | |
---|---|
DigiKey Part Number | 1727-8576-2-ND - Tape & Reel (TR) 1727-8576-1-ND - Cut Tape (CT) 1727-8576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0104GU12X |
Description | NXS0104GU12/SOT1174/XQFN12 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translating Transceiver IC 12-XQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translating Transceiver | |
Supply Voltage | 1.65V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66500 | ¥56.65 |
25 | ¥5.32000 | ¥133.00 |
100 | ¥4.34220 | ¥434.22 |
250 | ¥4.03300 | ¥1,008.25 |
500 | ¥3.43220 | ¥1,716.10 |
1,000 | ¥2.74577 | ¥2,745.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.48839 | ¥9,953.56 |
8,000 | ¥2.31678 | ¥18,534.24 |
12,000 | ¥2.23097 | ¥26,771.64 |
28,000 | ¥2.18894 | ¥61,290.32 |