TPS61099YFFR | |
---|---|
DigiKey Part Number | 296-47374-2-ND - Tape & Reel (TR) 296-47374-1-ND - Cut Tape (CT) 296-47374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61099YFFR |
Description | IC REG BOOST ADJ 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61099YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.98500 | ¥109.85 |
25 | ¥10.36400 | ¥259.10 |
100 | ¥8.83050 | ¥883.05 |
250 | ¥8.29192 | ¥2,072.98 |
500 | ¥7.25550 | ¥3,627.75 |
1,000 | ¥6.01163 | ¥6,011.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.59703 | ¥16,791.09 |
6,000 | ¥5.38974 | ¥32,338.44 |
15,000 | ¥5.18244 | ¥77,736.60 |