TS5A22362DRCR

DigiKey Part Number
296-23758-2-ND - Tape & Reel (TR)
296-23758-1-ND - Cut Tape (CT)
296-23758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A22362DRCR
Description
IC SWITCH SPDTX2 740MOHM 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 740mOhm 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS5A22362DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
740mOhm
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
80ns, 70ns
-3db Bandwidth
18.3MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
70pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-78dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.12000¥10.12
10¥9.04500¥90.45
25¥8.58280¥214.57
100¥7.05010¥705.01
250¥6.59048¥1,647.62
500¥5.82402¥2,912.01
1,000¥4.59797¥4,597.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.29139¥12,874.17
6,000¥4.07683¥24,460.98
15,000¥3.92356¥58,853.40
Manufacturers Standard Package

Other Suppliers on DigiKey

2,432In Stock
Ships from Rochester Electronics, LLC