MP6551GQB-Z | |
---|---|
DigiKey Part Number | 1589-MP6551GQB-ZTR-ND - Tape & Reel (TR) 1589-MP6551GQB-ZCT-ND - Cut Tape (CT) 1589-MP6551GQB-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6551GQB-Z |
Description | 14V, 5A, H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 14-QFN (2.5x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 2.5V ~ 14V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.74300 | ¥127.43 |
25 | ¥12.02080 | ¥300.52 |
100 | ¥10.24140 | ¥1,024.14 |
250 | ¥9.61656 | ¥2,404.14 |
500 | ¥8.41450 | ¥4,207.25 |
1,000 | ¥6.97202 | ¥6,972.02 |
2,500 | ¥6.49119 | ¥16,227.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.25077 | ¥31,253.85 |
10,000 | ¥6.01036 | ¥60,103.60 |