AD7124-4BRUZ | |
---|---|
DigiKey Part Number | 505-AD7124-4BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7124-4BRUZ |
Description | IC ADC 24BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 7 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7124-4BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.2k | |
Number of Inputs | 4, 7 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥99.43000 | ¥994.30 |
62 | ¥95.30694 | ¥5,909.03 |
124 | ¥83.97355 | ¥10,412.72 |
310 | ¥79.85194 | ¥24,754.10 |
558 | ¥74.70025 | ¥41,682.74 |
1,054 | ¥68.51811 | ¥72,218.09 |