LTM8080EY#PBF | |
---|---|
DigiKey Part Number | 505-LTM8080EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8080EY#PBF |
Description | ULTRALOW NOISE UMODULE REGULATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0 ~ 8V 1A 3.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8080EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BBGA Module | |
Size / Dimension | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | |
Supplier Device Package | 48-BGA (9x6.25) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.33000 | ¥205.33 |
10 | ¥182.44600 | ¥1,824.46 |
25 | ¥170.21560 | ¥4,255.39 |
80 | ¥159.57813 | ¥12,766.25 |
260 | ¥148.93912 | ¥38,724.17 |
520 | ¥136.17287 | ¥70,809.89 |