0 ~ 8V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥205.33000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 40V | 0 ~ 8V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
53 In Stock | 1 : ¥225.77000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 40V | 0 ~ 8V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
192 In Stock | 1 : ¥265.01000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.5V | 40V | 0 ~ 8V | - | - | - | 1A | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - |