NTS0102GD-Q100H | |
---|---|
DigiKey Part Number | 568-10367-2-ND - Tape & Reel (TR) 568-10367-1-ND - Cut Tape (CT) 568-10367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0102GD-Q100H |
Description | IC TRANSLTR BIDIRECTIONAL 8XSON |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 50Mbps 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT996-2 (2x3) | |
Base Product Number |