MAX3394EEBL+T | |
---|---|
DigiKey Part Number | MAX3394EEBL+TTR-ND - Tape & Reel (TR) MAX3394EEBL+TCT-ND - Cut Tape (CT) MAX3394EEBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3394EEBL+T |
Description | IC TRANSLTR BIDIRECTIONAL 8UCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-UCSP (1.52x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3394EEBL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (1.52x1.52) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.12400 | ¥341.24 |
25 | ¥32.26400 | ¥806.60 |
100 | ¥27.96140 | ¥2,796.14 |
250 | ¥26.52720 | ¥6,631.80 |
500 | ¥23.80272 | ¥11,901.36 |
1,000 | ¥20.07460 | ¥20,074.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.07088 | ¥47,677.20 |