FXL2TD245L10X | |
---|---|
DigiKey Part Number | FXL2TD245L10XTR-ND - Tape & Reel (TR) FXL2TD245L10XCT-ND - Cut Tape (CT) FXL2TD245L10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL2TD245L10X |
Description | IC TRANSLATOR BIDIR 10MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FXL2TD245L10X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.08720 | ¥102.18 |
100 | ¥3.03560 | ¥303.56 |
250 | ¥2.56896 | ¥642.24 |
500 | ¥2.45216 | ¥1,226.08 |
1,000 | ¥1.80991 | ¥1,809.91 |
2,500 | ¥1.69313 | ¥4,232.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.57636 | ¥7,881.80 |
10,000 | ¥1.49463 | ¥14,946.30 |
25,000 | ¥1.45959 | ¥36,489.75 |
50,000 | ¥1.44514 | ¥72,257.00 |