MAX3373EEKA+T | |
---|---|
DigiKey Part Number | MAX3373EEKA+TTR-ND - Tape & Reel (TR) MAX3373EEKA+TCT-ND - Cut Tape (CT) MAX3373EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3373EEKA+T |
Description | IC TRANSLATOR BIDIR SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3373EEKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 16Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.46900 | ¥334.69 |
25 | ¥31.64160 | ¥791.04 |
100 | ¥27.42150 | ¥2,742.15 |
250 | ¥26.01544 | ¥6,503.86 |
500 | ¥23.34350 | ¥11,671.75 |
1,000 | ¥19.68729 | ¥19,687.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.70292 | ¥46,757.30 |