HT2DC20S20/F/RSP | |
---|---|
DigiKey Part Number | 568-11654-ND |
Manufacturer | |
Manufacturer Product Number | HT2DC20S20/F/RSP |
Description | RFID TAG R/W 125KHZ ENCAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 256b (User) Memory 125kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.469" L x 0.232" W (11.90mm x 5.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.92000 | ¥37.92 |
10 | ¥34.07300 | ¥340.73 |
25 | ¥32.20960 | ¥805.24 |
100 | ¥27.91540 | ¥2,791.54 |
250 | ¥26.48436 | ¥6,621.09 |
500 | ¥23.76430 | ¥11,882.15 |
1,000 | ¥20.04213 | ¥20,042.13 |
2,500 | ¥19.04004 | ¥47,600.10 |