PCF7939MA/CABC0800 | |
---|---|
DigiKey Part Number | 568-14072-ND |
Manufacturer | |
Manufacturer Product Number | PCF7939MA/CABC0800 |
Description | IC TRANSPONDER IMMOBILIZER PLLMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Memory |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Technology | - | |
Frequency | - | |
Memory Type | - | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.90000 | ¥49.90 |
10 | ¥45.04800 | ¥450.48 |
25 | ¥42.95480 | ¥1,073.87 |
100 | ¥37.29740 | ¥3,729.74 |
250 | ¥36.88984 | ¥9,222.46 |